Easy Braid LF-C-25 technical specifications.
| Color | Green |
| Length | 25foot |
| Package Quantity | 1 |
| Series | One Step, LF |
| Width | 0.075inch |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid LF-C-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.