
Easy Braid OS-A-5AS technical specifications.
| Color | Silver |
| Length | 5foot |
| Package Quantity | 25 |
| Packaging | Spool |
| Series | One Step, OS |
| Width | 0.025inch |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid OS-A-5AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.