
Easy Braid OS-B-10AS technical specifications.
| Color | Gold |
| Length | 10foot |
| Package Quantity | 25 |
| Packaging | Spool |
| Series | One Step, OS |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid OS-B-10AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.