Easy Braid OS-C-10AS technical specifications.
| Color | Green |
| Length | 10foot |
| Package Quantity | 25 |
| Packaging | Spool |
| Width | 0.075inch |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid OS-C-10AS to view detailed technical specifications.
No datasheet is available for this part.