
Easy Braid OS-D-25 technical specifications.
| Color | Blue |
| Length | 25foot |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | One Step, OS |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid OS-D-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.