Easy Braid OS-S031AS technical specifications.
| Diameter | 0.031inch |
| Lead Free | Lead Free |
| Package Quantity | 25 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Easy Braid OS-S031AS to view detailed technical specifications.
No datasheet is available for this part.