
Easy Braid Q-A-10AS technical specifications.
| Color | Silver |
| Length | 10foot |
| Package Quantity | 25 |
| Series | Quick Braid |
| Width | 0.025inch |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid Q-A-10AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.