
Easy Braid Q-B-100 technical specifications.
| Color | Gold |
| Length | 100foot |
| Package Quantity | 1 |
| Series | Quick Braid |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid Q-B-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
