
Easy Braid Q-C-100 technical specifications.
| Color | Green |
| Length | 100foot |
| Package Quantity | 1 |
| Series | Quick Braid |
| Width | 0.075inch |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid Q-C-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
