Easy Braid Q-D-1000 technical specifications.
| Color | Blue |
| Length | 1000foot |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | Quick Braid |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Easy Braid Q-D-1000 to view detailed technical specifications.
No datasheet is available for this part.