Easy Braid Q-E-5 technical specifications.
| Color | Brown |
| Length | 5foot |
| Package Quantity | 1 |
| Series | Quick Braid |
| Width | 0.125inch |
| RoHS | Not Compliant |
Download the complete datasheet for Easy Braid Q-E-5 to view detailed technical specifications.
No datasheet is available for this part.