Easy Braid S-A-5AS technical specifications.
| Color | Silver |
| Length | 5foot |
| Package Quantity | 25 |
| Series | Sea Braid |
| Width | 0.025inch |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid S-A-5AS to view detailed technical specifications.
No datasheet is available for this part.