Easy Braid S-B-500 technical specifications.
| Color | Gold |
| Length | 500foot |
| Package Quantity | 1 |
| Series | Sea Braid |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid S-B-500 to view detailed technical specifications.
No datasheet is available for this part.