Easy Braid S-B-5AS technical specifications.
| Color | Gold |
| Length | 5foot |
| Package Quantity | 25 |
| Series | Sea Braid |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid S-B-5AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.