Easy Braid S-E-100 technical specifications.
| Color | Brown |
| Length | 100foot |
| Package Quantity | 1 |
| Series | Sea Braid |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid S-E-100 to view detailed technical specifications.
No datasheet is available for this part.