
Easy Braid S1525-O-T technical specifications.
| Length | 64.8mm |
| Package Quantity | 10 |
| Size | 1.55inch |
| Width | 39.4mm |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid S1525-O-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
