
Easy Braid S2026-S-T technical specifications.
| Length | 66mm |
| Package Quantity | 10 |
| Size | 2inch |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid S2026-S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
