Easysync USB2-F-1001 technical specifications.
| Interface | RS-232, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Series | USB2-F-1001 |
| RoHS | Compliant |
Download the complete datasheet for Easysync USB2-F-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
