The USB2-F-5001 is a 9-channel interface module from Easysync, supporting USB and RS-485 interfaces at a data rate of 1Mbps. It operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage, drawing a maximum of 30mA. The module is mounted using brackets.
Checking distributor stock and pricing after the page loads.
| Data Rate | 1Mbps |
| Interface | USB, RS-485 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Number of Channels | 9 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Series | USB2-F-5001 |
| RoHS | Compliant |