Cable Assembly; Male USB B to Male DE 9-Pin Connector
Checking distributor stock and pricing after the page loads.
| Interface | USB, RS-422 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Series | USB2-F-6001 |
| RoHS | Compliant |