Hi-speed Usb to 2-PORT Serial RS232 Industrial Adapter
Checking distributor stock and pricing after the page loads.
| Data Rate | 480Mbps |
| Interface | RS-232, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Series | USB2-H-1002 |
| RoHS | Compliant |