Easysync USB2-H-1008-M technical specifications.
| Data Rate | 480Mbps |
| Interface | RS-232, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Series | USB2-H-1008 |
| RoHS | Compliant |
Download the complete datasheet for Easysync USB2-H-1008-M to view detailed technical specifications.
No datasheet is available for this part.