The USB2-H-5002 is a single-channel USB 2.0 hub with a data rate of 480Mbps, supporting UART, USB, and RS-485 interfaces. It operates within a temperature range of -40°C to 85°C and requires a 5V operating supply voltage with a maximum current draw of 30mA. The hub is designed for panel or DIN rail mounting.
Checking distributor stock and pricing after the page loads.
| Data Rate | 480Mbps |
| Interface | UART, USB, RS-485 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Number of Ports | 2 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Series | USB2-H-5002 |
| RoHS | Compliant |