Easysync USB2-H-6004 technical specifications.
| Interface | USB, RS-422 |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Number of Ports | 2 |
| Series | USB2-H-6004 |
| RoHS | Compliant |
Download the complete datasheet for Easysync USB2-H-6004 to view detailed technical specifications.
No datasheet is available for this part.