Easysync USB2-H-9002-M technical specifications.
| Interface | RS-232, RS-485, UART |
| Mount | Brackets |
| Number of Channels | 4 |
| Number of Ports | 4 |
| Output Type | RS-232, RS-485 |
| Series | USB2-H-9002 |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Easysync USB2-H-9002-M to view detailed technical specifications.
No datasheet is available for this part.