Eaton 028101 technical specifications.
| Color | Red |
| Height | 5.6mm |
| Length | 22mm |
| Ratings | IP20 |
| Width | 18.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 028101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.