Eaton 036976 technical specifications.
| Color | Black |
| Length | 25mm |
| Ratings | IP65 |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 036976 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.