Eaton 046299 technical specifications.
| Color | Black, Grey |
| Height | 75mm |
| Length | 153mm |
| Ratings | IP65 |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 046299 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.