Eaton 072360 technical specifications.
| Color | Green |
| Length | 25mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 072360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.