Eaton 100AXTN2 technical specifications.
| Package/Case | 100 |
| Depth | 167mm |
| Length | 329mm |
| Min Operating Temperature | -25°C |
| Termination | Screw |
| Voltage Rating | 415V |
| Width | 367mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 100AXTN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.