Eaton 10250T197LRP24 technical specifications.
| Color | Red |
| Mount | Panel |
| Series | 10250T |
| Termination | Screw |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 10250T197LRP24 to view detailed technical specifications.
No datasheet is available for this part.