Eaton 1025TD5A-TR2 technical specifications.
| Current Rating | 5A |
| Fuse Size | 10.29 X 2.77 X 2.77mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 1025TD5A-TR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.