Eaton 105853 technical specifications.
| Color | Black, Grey |
| Height | 120mm |
| Ratings | IP65 |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 105853 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.