Eaton 106781 technical specifications.
| Contact Type | 2 breakers |
| Height | 76mm |
| Material | PVC |
| Ratings | IP67 |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 106781 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
