Eaton 106785 technical specifications.
| Contact Type | 1 maker, 1 breaker |
| Height | 76mm |
| Material | PVC |
| Ratings | IP67 |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 106785 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
