Eaton 11358000001 technical specifications.
| Length | 166mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 32mm |
| Weight | 0.07kg |
| RoHS | Compliant |
Download the complete datasheet for Eaton 11358000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
