Eaton 116560 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Ratings | IP20 |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 116560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.