Eaton 11675-2 technical specifications.
| Current Rating | 40A |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Rows | 1 |
| Package Quantity | 96 |
| Packaging | Bulk |
| Pitch | 14.2mm |
| RoHS Compliant | Yes |
| Series | Magnum® 11675 |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 11675-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.