Eaton 11675-4 technical specifications.
| Current Rating | 40A |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Rows | 1 |
| Package Quantity | 96 |
| Packaging | Bulk |
| Pitch | 14.2mm |
| RoHS Compliant | Yes |
| Series | Magnum® 11675 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.816oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 11675-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.