Eaton 121368 technical specifications.
| Height | 195mm |
| Ratings | IP20 |
| Weight | 0.7kg |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 121368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.