Eaton 121398 technical specifications.
| Height | 160mm |
| Ratings | IP20 |
| Weight | 0.55kg |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 121398 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.