Eaton 121403 technical specifications.
| Height | 253mm |
| Ratings | IP20 |
| Weight | 0.99kg |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 121403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.