Eaton 126-013 technical specifications.
| Body Material | Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 9 |
| Series | 126 |
| RoHS | Compliant |
Download the complete datasheet for Eaton 126-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.