Eaton 126-1057 technical specifications.
| Contact Material | Copper Alloy |
| Mount | Socket |
| Number of Contacts | 579 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Eaton 126-1057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.