Eaton 126-1427 technical specifications.
| Contact Material | Copper Alloy |
| Contact Type | Pin |
| Number of Contacts | 4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Eaton 126-1427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.