Eaton 126-220 technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Number of Contacts | 9 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 126-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.