
Eaton 13106RQD07 technical specifications.
| Body Material | Polyurethane |
| Package/Case | 200 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Ratings | IP69K |
| Response Time | 1ms |
| Termination | WIRE/CONNECTOR |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 13106RQD07 to view detailed technical specifications.
No datasheet is available for this part.
