Eaton 133-018-21 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Mount | PCB |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 133 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 133-018-21 to view detailed technical specifications.
No datasheet is available for this part.