Eaton 1351E-6543 technical specifications.
| Nominal Supply Current | 300mA |
| Output Current | 300mA |
| Ratings | IP67 |
| Termination | WIRE/CONNECTOR |
| RoHS | Compliant |
Download the complete datasheet for Eaton 1351E-6543 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.