Eaton 1351E-6547 technical specifications.
| Output Current | 250mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | WIRE/CONNECTOR |
| RoHS | Compliant |
Download the complete datasheet for Eaton 1351E-6547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.